Knowles CM-23299-000 technical specifications.
| Depth | 8.38mm |
| Diameter | 16.54mm |
| Frequency | 5kHz |
| Impedance | 150R |
| Length | 8.38mm |
| Mount | External |
| Package Quantity | 25 |
| Packaging | Tray |
| Series | CM |
| Shape | Round |
| Termination | Wire Leads |
| Width | 16.64mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles CM-23299-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.