Sign in to ask questions about the Knowles D15BU101KPX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Knowles D15BU101KPX technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Height | 0.102mm |
| Length | 0.508mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Series | Di-Cap |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 100V |
| Width | 0.381mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knowles D15BU101KPX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.