The EK-23024-000 is a high-performance omnidirectional electret microphone featuring a rugged construction designed to withstand severe environmental conditions and high resistance to mechanical shock. It utilizes a 3-wire connection and provides a wide range of frequency responses with high sensitivity, making it suitable for hearing aid components and specialty transducer applications.
Checking distributor stock and pricing after the page loads.
| Directivity | Omnidirectional |
| Sensitivity | -53dBV re. 1V/Pa |
| Impedance | 4400Ohms |
| Signal-to-Noise Ratio (SNR) | 68dB |
| Nominal Voltage | 1.3V |
| Current Consumption | 50µA |
| Acoustic Overload Point (AOP) | 117dB |
| Length | 5.56mm |
| Width | 3.99mm |
| Thickness | 2.21mm |
| RoHS | Compliant |
| ECCN | EAR99 |