The FG/BFG series resistor from Knowles features a diameter of 2.56mm and a resistance of 4400 ohms. Operating within a supply voltage range of 900mV to 1.6V, these resistors are available in bulk packaging with 25 units per package. The resistors are not compliant with Reach SVHC regulations.
Knowles FG-23329-C05 technical specifications.
| Diameter | 2.56mm |
| Frequency | 10kHz |
| Length | 2.56mm |
| Max Supply Voltage | 1.6V |
| Min Supply Voltage | 900mV |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 4400R |
| Series | FG/BFG |
| RoHS | Compliant |
No datasheet is available for this part.