
The FH Series Rectangular Component from Knowles features a current rating of 1.59mA and an impedance of 130R. It has a rectangular shape with dimensions of 5.09mm in length, 2.8mm in width, and 2.6mm in depth. The component is packaged in a tray containing 25 pieces and is terminated with solder.
Knowles FH-23371-000 technical specifications.
| Current Rating | 1.59mA |
| Depth | 2.6mm |
| Frequency | 6.3kHz |
| Impedance | 130R |
| Length | 5.09mm |
| Package Quantity | 25 |
| Packaging | Tray |
| Series | FH |
| Shape | Rectangular |
| Termination | Solder |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles FH-23371-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.