High-performance RF directional coupler operating from 4000MHz to 8000MHz. Features a maximum insertion loss of 0.3dB. Designed for a wide temperature range, with a minimum operating temperature of -55°C and a maximum operating temperature of 125°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |