The Knowles JZ080HV is a surface-mount capacitor with a capacitance of 0.008F and a voltage rating of 350V. It has a Q factor of 1500 and is RoHS compliant. The capacitor is available in a tape and reel packaging with a quantity of 1000 units. It measures 1.5mm in height, 3.2mm in width, and 4.5mm in length. The Knowles JZ080HV operates within a temperature range of -40°C to 85°C.
Knowles JZ080HV technical specifications.
| Capacitance | 0.000000000008F |
| Height | 1.5mm |
| Length | 4.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 1500 |
| RoHS Compliant | Yes |
| Series | JZ |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 100% |
| Voltage Rating | 350V |
| Width | 3.2mm |
| RoHS | Compliant |
No datasheet is available for this part.