The L065XG9S is a surface mount lowpass filter utilizing temperature stable, high-permittivity dielectrics and thin-film processing. It provides high selectivity and low in-band loss in a compact fully shielded package. Designed for microwave applications, it offers performance stability from -55°C to +125°C and is compatible with industry-standard RF PCB materials.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Knowles L065XG9S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Cutoff Frequency | 6.5GHz |
| Characteristic Impedance | 50Ω |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Mounting Type | Surface Mount |
| Filter Type | Low Pass |
| RoHS | Compliant |
| Moisture Sensitivity Level | MSL1 |
Download the complete datasheet for Knowles L065XG9S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.