L254XF3S is a low pass filter utilizing DLI's high dielectric constant ceramic materials. It features a microstrip design on a ceramic substrate, offering high rejection and low insertion loss for high-frequency microwave applications. It is designed for surface mounting and provides stable performance over a wide temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Knowles L254XF3S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Cutoff Frequency | 25400MHz |
| Insertion Loss TYP | 1.6dB |
| Filtering Technology | Ceramic Substrate |
| Configuration | Microstrip |
| RoHS | Compliant |
Download the complete datasheet for Knowles L254XF3S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.