Knowles NR23159 technical specifications.
| Height | 2.26mm |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 1.5V |
| Reach SVHC Compliant | No |
| Resistance | 2500R |
| RoHS | Compliant |
Download the complete datasheet for Knowles NR23159 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.