The P21BNL300M5ST is a Milli-Cap® surface mountable low loss broadband blocking capacitor. It is designed to provide decoupling and DC blocking for high frequency circuits. It features very low series resistance and is a single-piece construction available in a 0201 equivalent footprint (0.021" x 0.015"), utilizing DLI's high-dielectric ceramic materials for stability over temperature.
Checking distributor stock and pricing after the page loads.
| Capacitance | 30pF |
| Tolerance | 20% |
| Voltage Rating (Max) | 50VDC |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Length | 0.021inches |
| Width | 0.015inches |
| RoHS | Compliant |
| REACH | Compliant |