RF Power Divider operating across a 6 GHz to 18 GHz frequency range. Features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. This passive component is designed for signal splitting applications within wireless systems.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |