
EMI Filter Circuits 500V .0022uF X7R 20% 6.6x5mm Pi Filter
Checking distributor stock and pricing after the page loads.
Knowles SBSMP5000222MXB technical specifications.
| Capacitance | 2.2nF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Circuit Type | Filter |
| Current | 10A |
| Current Rating | 10A |
| Height | 3.18mm |
| Insertion Loss | 38dB |
| Length | 6.6mm |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Bulk |
| Series | SBSM |
| Tolerance | 20% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.