
The SFKBC5000100SC0 is a 10pF filter capacitor from Knowles, rated for 500V and 10A. It is designed for use in through hole mounting and has a maximum operating temperature range of -55°C to 125°C. The capacitor is available in bulk packaging and is part of the SF series with a tolerance of 50%.
Knowles SFKBC5000100SC0 technical specifications.
| Capacitance | 10pF |
| Circuit Type | Filter |
| Length | 9.2mm |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | SF |
| Tolerance | 50% |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Knowles SFKBC5000100SC0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
