
This 470pF filter capacitor from Knowles has a voltage rating of 500V and can handle a maximum DC current of 10A. It is designed for use in filter circuits and has a tolerance of 20%. The capacitor is available in bulk packaging and is suitable for use in applications with operating temperatures ranging from -55°C to 125°C.
Knowles SFKKT5000471MX0 technical specifications.
| Capacitance | 470pF |
| Circuit Type | Filter |
| Length | 9.2mm |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | SF |
| Tolerance | 20% |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Knowles SFKKT5000471MX0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.