EMI Feedthrough Filters Y4 130Vac/dc .01uF C filtr-self healing
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2nF |
| Max DC Current | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | SLB |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |