Knowles SLDLC0630146M11 technical specifications.
| Capacitance | 14uF |
| Max DC Current | 32A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SLD |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Not Compliant |
Download the complete datasheet for Knowles SLDLC0630146M11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.