MIC SISONIC 2V 10PF & 33PF CAPS
Checking distributor stock and pricing after the page loads.
| Direction | Omnidirectional |
| Height | 1.6mm |
| Length | 6.15mm |
| Operating Supply Current | 500uA |
| Output Type | Analog |
| Packaging | Cut Tape |
| Series | SiSonic™ |
| Shape | Rectangular |
| Termination | SMD/SMT |
| Voltage Rating | 2V |
| Width | 3.75mm |
| RoHS | Not Compliant |