The SPG08P4HM4H-1 is a miniature, high-performance, low power, top port silicon digital microphone with a single-bit PDM output. It consists of an acoustic sensor, a low noise input buffer, and a sigma-delta modulator. This MEMS microphone features multiple performance modes and is designed for applications where excellent wideband audio performance and RF immunity are required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Knowles SPG08P4HM4H-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Sensitivity | -26dBFS |
| Signal-to-Noise Ratio (SNR) | 64dB |
| Acoustic Overload Point (AOP) | 120dB SPL |
| Supply Voltage | 1.8V |
| Interface | Digital PDM |
| Directionality | Omnidirectional |
| Port Location | Top Port |
| Current Consumption | 850uA |
| Low Frequency Roll Off (LFRO) | 30Hz |
| Dimensions | 4.00 x 2.00 x 1.10mm |
| RoHS | Compliant |
| Msl | 1 |
Download the complete datasheet for Knowles SPG08P4HM4H-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.