The SPH0641LU4H-1 is a miniature, high performance, low power, bottom port silicon digital microphone with a single bit PDM output. It consists of an acoustic sensor, a low noise input buffer, and a sigma-delta modulator. It supports multiple performance modes (Sleep, Low-Power, Standard, and Ultrasonic) and offers high SNR of 64.3 dB with RF shielding.
Sign in to ask questions about the Knowles SPH0641LU4H-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Knowles SPH0641LU4H-1 technical specifications.
| Signal-to-Noise Ratio (SNR) | 64.3dB |
| Supply Voltage (VDD) | 1.62 - 3.6V |
| Current Consumption (Low-Power Mode) | 235µA |
| Sensitivity | -26 ±1dB FS |
| Acoustic Overload Point (10% THD) | 120dB SPL |
| Clock Frequency (Standard Mode) | 1.024 - 2.475MHz |
| Clock Frequency (Ultrasonic Mode) | 3.072 - 4.8MHz |
| Directivity | Omnidirectional |
| Frequency Range | 10 - 80,000Hz |
| RoHS | Compliant |
Download the complete datasheet for Knowles SPH0641LU4H-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.