The SPH6611LR5H-1 is a high-performance, low-power, digital PDM output Silicon Anisonic MEMS microphone. It features a bottom-port design with a high signal-to-noise ratio (SNR) for clear audio capture in consumer electronics. The device operates over a wide voltage range and is designed for surface-mount applications with a rectangular form factor.
Checking distributor stock and pricing after the page loads.
| Sensitivity | -38dB |
| Signal-to-Noise Ratio (SNR) | 65dB |
| Supply Voltage - Min | 1.5V |
| Supply Voltage - Max | 3.6V |
| Operating Supply Current | 145uA |
| Operating Temperature - Min | -40C |
| Operating Temperature - Max | 100C |
| Output Type | Digital (PDM) |
| Directional Properties | Omnidirectional |
| Port Location | Bottom |
| Dimensions | 3.5 x 2.65 x 0.98mm |
| RoHS | Compliant |