
The SPM0204UD5 from Knowles is a surface-mount device with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It can handle supply voltages between 1.5V and 3.6V. The device is packaged in cut tape and features SMD/SMT termination. The Reach SVHC compliance status is unknown.
Knowles SPM0204UD5 technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 1.5V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.5V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Knowles SPM0204UD5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
