Knowles SPM0404HE5H-T technical specifications.
| Height | 1.25mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 1.5V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.5V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 300R |
| Width | 3.76mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles SPM0404HE5H-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
