The SPU0410HR5H-1 is a high-performance Silicon Microphone. It is a surface-mount, analog-output microphone with a bottom port location. Part of the SiSonic series, it features an ultra-miniature footprint and is designed for applications requiring a low profile and high RF immunity.
Checking distributor stock and pricing after the page loads.
| Sensitivity | -42dB |
| Output Type | Analog |
| Directional Properties | Omnidirectional |
| Operating Voltage | 1.5 to 3.6V |
| Frequency Range | 100 to 10000Hz |
| Impedance | 400Ohms |
| Current Supply | 160µA |
| Port Location | Bottom |
| Length | 3.76mm |
| Width | 3.00mm |
| Height | 1.20mm |
| RoHS | Compliant |