The TWFK series rectangular capacitor has an impedance of 43 ohms and operates at a frequency of 6.5 kHz. It measures 5 mm in length and 2.73 mm in width, with a depth of 4.36 mm. The capacitor is packaged in a tray with 25 units per package and features solder termination. It is designed for external mounting.
Knowles TWFK-30017-000 technical specifications.
| Depth | 4.36mm |
| Frequency | 6.5kHz |
| Impedance | 43R |
| Length | 5mm |
| Mount | External |
| Package Quantity | 25 |
| Packaging | Tray |
| Series | TWFK |
| Shape | Rectangular |
| Termination | Solder |
| Width | 2.73mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles TWFK-30017-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.