The V30BZ103M1SX is a high-frequency, wire-bondable single layer capacitor (SLC) utilizing Class II X7R dielectric material. It is designed for DC blocking, RF bypassing, filtering, and tuning applications in a broad frequency range, specifically optimized for GaN and GaAs amplifier circuits where small size and microwave performance are critical.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10nF |
| Voltage Rating | 100WVDC |
| Tolerance | ±20% |
| Dielectric | X7R (BZ) |
| Length | 0.762mm |
| Width | 0.762mm |
| Thickness | 0.559mm |
| Operating Temperature | -55 to +125°C |
| Insulation Resistance (+25C) | 1000MΩ |
| Mounting Method | Epoxy or AuSn Solder |
| RoHS | Compliant |
| Moisture Sensitivity Level | MSL-1 |