
The WBHC-23910-000 from Knowles is a rectangular-shaped component with dimensions of 5.16mm in length, 3.51mm in width, and 3mm in depth. It has an impedance of 145 ohms and is available in bulk packaging with 25 pieces per package. The component is designed for surface mount technology and features solder termination.
Knowles WBHC-23910-000 technical specifications.
| Depth | 3mm |
| Frequency | 5.1kHz |
| Impedance | 145R |
| Length | 5.16mm |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | WBHC |
| Shape | Rectangular |
| Termination | Solder |
| Width | 3.51mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles WBHC-23910-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
