Conn Circular PIN 6 POS Crimp RA Cable Mount 6 Terminal 1 Port Automotive Medical
Amphenol GTC08R20-22PX(LC) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol GTC08R20-22PX(LC) to view detailed technical specifications.
No datasheet is available for this part.