The UHE-3.3V 48V 7.5A 25W DC-DC converter module from Murata features a nominal input voltage of 48V and a single output voltage of 3.3V with a maximum output current of 7.5A and output power of 25W. The module is packaged in a bulk format and is not radiation hardened. It is not compliant with RoHS regulations.
Murata UHE-3.3/7500-D48 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 7.5A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 7.5A |
| Output Power | 25W |
| Output Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | UHE |
| Voltage - Output 1 | 3.3V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Murata UHE-3.3/7500-D48 to view detailed technical specifications.
No datasheet is available for this part.