The Kemet C322C220KDR5HA is a 22pF capacitor with a 10% tolerance and a voltage rating of 1kV. It has a radial lead termination and is rated for operation up to 125°C. The capacitor is packaged in bulk quantities of 500 units. It is not RoHS compliant.
Kemet C322C220KDR5HA technical specifications.
| Capacitance | 22pF |
| Dissipation Factor | 2.5% |
| Height | 3.18mm |
| Lead Pitch | 5.08mm |
| Length | 6.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | C322C |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 5.08mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C322C220KDR5HA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.