
Connector Accessories Female Screw Lock Steel Zinc Finish
ITT M24308/26-2 technical specifications.
| Depth | 4.78mm |
| Length | 20.66mm |
| Mount | Screw |
| Orientation | Straight |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for ITT M24308/26-2 to view detailed technical specifications.
No datasheet is available for this part.
