
Stmicroelectronics PM6670ASTR technical specifications.
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 800uA |
| Output Voltage | 2.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PM6670AS |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics PM6670ASTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.