The T496C156M006ZH6110 is a 15uF surface mount tantalum capacitor with a 6.3VDC voltage rating and 20% tolerance. It has a standard ESR of 2 and a leakage current of 0.9. The capacitor is constructed with a flat design and has an inward L termination style. It operates within a temperature range of -55 to 125 degrees Celsius and is packaged in a 6032-28 surface mount package.
Kemet T496C156M006ZH6110 technical specifications.
| Capacitance | 15uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| ESR | 2Ohm |
| Leakage Current | 0.9uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032-28 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T496C156M006ZH6110 to view detailed technical specifications.
No datasheet is available for this part.