
Right angle, female FFC/FPC connector featuring 30 contacts in a single row with a 0.5mm pitch. This surface mount component offers a 500mA current rating and 50V voltage rating, with bronze contacts plated in tin. The black polyphenylene sulfide and glass actuator ensures durability, operating between -55°C and 105°C with a UL94 V-0 flammability rating. Designed for straight, flat wire/cable types, it utilizes a locking termination for secure connection.
Amphenol SFV30R-1STE1HLF technical specifications.
| Actuator Material | Glass, Polyphenylene |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Depth | 4.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 20.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 50V |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Series | SFV-R |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight, Flat |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SFV30R-1STE1HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.