
This 350V carbon film resistor features a 1.5kR resistance value with a 5% tolerance. It has a cylindrical construction and is packaged in a conformal coating for added protection. The resistor is lead free and RoHS compliant, making it suitable for a variety of applications. It can operate within a temperature range of -55°C to 155°C.
KOA Speer CFS1/2C152J technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Lead Free | Lead Free |
| Length | 7.1mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.5kR |
| Resistance Tolerance | 5% |
| Resistor Type | Carbon Film |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| RoHS | Compliant |
No datasheet is available for this part.