Sign in to ask questions about the KOA Speer CFS1/2C223J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
KOA Speer CFS1/2C223J technical specifications.
| Lead Free | Lead Free |
| Resistance | 22kR |
| Resistor Type | Carbon Film |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer CFS1/2C223J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.