Sign in to ask questions about the KOA Speer CFS1/4C303J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
KOA Speer CFS1/4C303J technical specifications.
| Lead Free | Lead Free |
| Resistance | 30kR |
| Resistance Tolerance | 5% |
| Resistor Type | Carbon Film |
| RoHS Compliant | Yes |
| Series | CF |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer CFS1/4C303J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.