
Resistor Networks & Arrays 1/16watts 18ohms 5% CONVEX SQUARE
Checking distributor stock and pricing after the page loads.
| Circuit Type | Isolated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 18R |
| RoHS Compliant | No |
| Series | CN K/N |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Not Compliant |