
The CN1E2KLTD181J is a 2-resistor network from KOA Speer, featuring a resistance of 180 ohms. It is designed as an isolated circuit type and is available in a package quantity of 10,000 units. The resistors are mounted via SMD/SMT termination and have a lead pitch of 0.65mm. The device operates within a temperature range of -55°C to 125°C. It is not RoHS compliant.
Sign in to ask questions about the KOA Speer CN1E2KLTD181J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
KOA Speer CN1E2KLTD181J technical specifications.
| Package/Case | SMD/SMT |
| Circuit Type | Isolated |
| Lead Pitch | 0.65mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 180R |
| RoHS Compliant | No |
| Series | CN K/N |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for KOA Speer CN1E2KLTD181J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.