
Resistor Networks & Arrays 1/16watt 10Kohms 5% CONVEX SQUARE
Checking distributor stock and pricing after the page loads.
| Package/Case | 0402 |
| Circuit Type | Isolated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | CN K/N |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Compliant |