The CN1E2KTTD181J resistor from KOA Speer features a 5% tolerance and a resistance of 180 ohms. It is available in a 0402 package, suitable for surface mount technology. The resistor operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations. It is supplied in tape and reel packaging, containing 10,000 units each.
KOA Speer CN1E2KTTD181J technical specifications.
| Package/Case | 0402 |
| Circuit Type | Isolated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 180R |
| RoHS Compliant | Yes |
| Series | CN K/N |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer CN1E2KTTD181J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.