
Resistor Networks & Arrays 1/16watt 7.5ohms 5% CONVEX SQUARE
Checking distributor stock and pricing after the page loads.
| Circuit Type | Isolated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 7.5R |
| Series | CN K/N |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Not Compliant |