
This isolated resistor network from KOA Speer features a 22R resistance value with a tolerance of 1%. It is designed to operate within a temperature range of -55°C to 125°C. The network consists of three resistors and is packaged in a tape and reel format for easy surface mount assembly. The CN K/N series is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Circuit Type | Isolated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 3 |
| Packaging | Tape and Reel |
| Resistance | 22R |
| RoHS Compliant | Yes |
| Series | CN K/N |
| Termination | SMD/SMT |
| Tolerance | 1% |
| RoHS | Compliant |