
The CN1F8KTTD24R3F is an 8-resistor network from KOA Speer, featuring a resistance of 24.3 ohms and a tolerance of 1%. It is designed for surface-mount technology (SMT) and has a lead pitch of 0.5mm. The network is isolated and operates within a temperature range of -55°C to 125°C. It is available in quantities of 5000 units per reel, packaged in tape and reel format. The CN1F8KTTD24R3F is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the KOA Speer CN1F8KTTD24R3F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Circuit Type | Isolated |
| Lead Pitch | 0.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 24.3R |
| RoHS Compliant | Yes |
| Series | CN K/N |
| Termination | SMD/SMT |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer CN1F8KTTD24R3F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.