
The CN1F8KTTD7840F is an 8-resistor isolated network from KOA Speer with a voltage rating of 25V and a tolerance of 1%. It is designed for surface mount applications and has a maximum operating temperature of 125°C. The network is packaged in a 784 case and is available on tape and reel. The device is part of the CN K/N series and is suitable for use in a wide range of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the KOA Speer CN1F8KTTD7840F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 784 |
| Circuit Type | Isolated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Packaging | Tape and Reel |
| Series | CN K/N |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for KOA Speer CN1F8KTTD7840F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
