
This 100R 4-resistor network is available in a molded package and is rated for operation between -55°C and 125°C. It features a circuit type of isolated and is terminated with SMD/SMT leads. The resistors are part of the CN A series and have a tolerance of 5%. This product is packaged in tape and reel quantities of 5000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the KOA Speer CN1J4ALTD101J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Molded |
| Circuit Type | Isolated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 100R |
| RoHS Compliant | No |
| Series | CN A |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for KOA Speer CN1J4ALTD101J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.