
The CN1J4KLTD39R2F is an isolated resistor network from KOA Speer, consisting of four resistors with a total resistance of 39.2 ohms. It is designed for surface mount technology (SMT) with a lead pitch of 0.8mm. The resistor network operates within a temperature range of -55°C to 150°C. It is available in quantities of 5000 units, packaged on a tape and reel. The device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the KOA Speer CN1J4KLTD39R2F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Circuit Type | Isolated |
| Lead Pitch | 0.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 39.2R |
| RoHS Compliant | No |
| Series | CN K/N |
| Termination | SMD/SMT |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for KOA Speer CN1J4KLTD39R2F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
