Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the KOA Speer CN1J4KLTD750G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Circuit Type | Isolated |
| Lead Pitch | 0.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 75R |
| Series | CN K/N |
| Termination | SMD/SMT |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for KOA Speer CN1J4KLTD750G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
