This isolated 3-resistor network from KOA Speer features a resistance of 49.9 ohms with a tolerance of 1%. The resistors are of the thick film type and are designed for surface mount technology. The operating temperature range is from -55°C to 125°C, making it suitable for a variety of applications. The network is RoHS compliant and is packaged in tape and reel for easy handling.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the KOA Speer CN1J4KTTD49R9F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Circuit Type | Isolated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 3 |
| Packaging | Tape and Reel |
| Resistance | 49.9R |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CN K/N |
| Termination | SMD/SMT |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer CN1J4KTTD49R9F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.