Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the KOA Speer CN1J4KTTD56R2F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Circuit Type | Isolated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 56.2R |
| RoHS Compliant | Yes |
| Series | CN K/N |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer CN1J4KTTD56R2F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.